
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $7.080 |
| 25+ | $6.750 |
| 50+ | $6.400 |
| 100+ | $5.810 |
| 250+ | $5.800 |
Product Information
Product Overview
MAX31914AUI+ is an ultra-low power industrial, octal, digital input translator. This device translates and conditions the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the frontend interface circuit of a programmable logic controller (PLC) digital input module. The signal voltage translation is performed in conjunction with input current limiting and lowpass filtering. Input current limiting allows a significant reduction in power consumed from the field-supply voltage, as compared to traditional discrete resistor-divider implementations. It is used in applications such as digital input modules for programmable, logic controllers (PLCs), industrial automation, building automation, and process automation.
- Wide operating field-supply voltage range from 7V to 36V
- Special ultra-low-power operating mode with switched current limiters
- Configurability enables a wide range of standard and custom applications
- 8 CMOS logic outputs for high-speed simultaneous transfer of all input states to the controller
- On-chip 5V regulator, on-chip overtemperature indicator, on-chip field-supply voltage monitor
- High HBM ESD immunity on all field input pins (15kV HBM)
- Regulator load regulation is 20mV typical at (ILOAD = 1mA to 50mA)
- Input data rate is 1.3Mbps, input pulse width is 0.75µs minimum
- Propagation delay is 300ns typical at (TA = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, 38-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Input Translator
36V
38Pins
125°C
-
No SVHC (04-Feb-2026)
7V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
