Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3799ETJ+Copy
Newark Part No.73Y3754
Technical Datasheet
Laser Driver TypeSFP VCSEL
Driver Case StyleTQFN
IC Case / PackageTQFN
No. of Pins32Pins
Supply Voltage Min2.85V
Supply Voltage Max3.63V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Driver Type
SFP VCSEL
IC Case / Package
TQFN
Supply Voltage Min
2.85V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TQFN
No. of Pins
32Pins
Supply Voltage Max
3.63V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
