
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.560 |
| 25+ | $2.340 |
| 50+ | $2.220 |
| 100+ | $2.110 |
| 250+ | $2.000 |
| 500+ | $1.920 |
| 1000+ | $1.870 |
Product Information
Product Overview
The MAX4073HAXK+T is a low cost, voltage output, high side current sense amplifier with +100V/V gain in 5 pin SC-70 package. The voltage output of this device eliminates the need for gain setting resistors which makes this device as ideal for applications where current monitoring is crucial. High side current monitoring does not interfere with ground path of battery charger making the MAX4073H particularly useful in battery powered systems. The input common mode range of +2V to +28V is independent of supply voltage. The wide 1.6MHz bandwidth of MAX4073H makes it suitable for use inside battery charger control loops. The combination of fixed gain and selectable external sense resistor sets the full scale current reading. It offers high level of integration resulting in simple and compact current sense solution. The device is used in PA bias control, general system/board level current monitoring and precision current sources.
- Supply voltage range from 3V to 28V
- Automotive temperature range from -40°C to 125°C
- Low cost and compact current sense solution
- ±1% gain accuracy at TA = +25°C (VCC = 12V, VRS+ = 12V, VSENSE = 10mV to 100mV)
- Supply current of 500μA at VCC = 28V
- Common mode rejection ratio (CMRR) of 90dB at VSENSE = 100mV, VCC = 12V
- Input bias current of 40μA
- Power supply rejection ratio of 90dB at VCC = 3V to 28V, VSENSE = 12mV
- Extrapolated input offset voltage of 1mV at VCC = VRS+ = 12V, VSENSE <gt/> 10mV
Applications
Sensing & Instrumentation, Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SC-70
-40°C
3V
90dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
SC-70
-
1.6MHz
5Pins
125°C
28V
100 V/V
-
MSL 1 - Unlimited
1mV
40µA
1.6MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
