
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.260 |
| 25+ | $2.980 |
| 50+ | $2.840 |
| 100+ | $2.700 |
| 250+ | $2.560 |
| 500+ | $2.550 |
Product Information
Product Overview
MAX4675EUT+T is a single analogue switch. This switch can handle Rail-to-Rail® analogue signals. It is ideal in low-distortion applications and is the preferred solution over mechanical relays in automated test equipment or applications where current switching is required. It has a single normally open (NO) switch. Applications include reed relay replacement, test equipment, communications systems, PBX, PABX systems, audio signal routing, avionics, ADC systems, and data-acquisition systems.
- On-resistance is 2.4ohm typ at TA=+25°C, V+=4.5V, V-=-4.5V, ICOM= 50mA; VNO or VNC=±3.3V
- On-resistance flatness is 0.4ohm typ at TA=+25°C, V +=4.5V, V -= - 4.5V, IC OM=50mA
- Charge injection is 87pC typ at TA=+25°C, RGEN=0 ohm, CL= 1nF, VGEN=0
- Off-isolation is -75dB typ at TA=+25°C, RL= 50 ohm, CL= 5pF, f=1MHz
- On-channel bandwidth (-3dB) is 250MHz typ at RS= 50 ohm, RL= 50 ohm
- Supply voltage range from ±2.7 to ±5.5V
- Positive supply current is 0.002µA at TA=+25°C, VIN=0 or 5.5V, V+=5.5V, V-=-5.5V
- On-capacitance is 350pF typ at TA=+25°C, f=1MHz
- 6 SOT23-6 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ± 2.7V to ± 5.5V
SOT-23
1Channels
5.75ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 5.5V, ± 2.7V to ± 5.5V
6Pins
2.4ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
