Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4840EXT+TCopy
Newark Part No.
Re-Reel73Y4546
Cut Tape73Y4546
Your Part Number
2,172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $67.000 | $67.00 |
| Total Price | $67.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $67.000 |
| 10+ | $62.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4840EXT+TCopy
Newark Part No.
Re-Reel73Y4546
Cut Tape73Y4546
Technical Datasheet
IC FunctionOvervoltage Protector
Supply Voltage Min1.2V
Supply Voltage Max28V
IC Package TypeSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Overvoltage Protector
Supply Voltage Max
28V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.2V
IC Package Type
SC-70
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
