
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $7.360 |
| 25+ | $6.830 |
| 50+ | $6.530 |
| 100+ | $6.250 |
| 300+ | $6.020 |
| 500+ | $5.800 |
Product Information
Product Overview
MAX488EESA+ is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. This part contains one driver and one receiver. The MAX483E features reduced slew-rate driver that minimizes EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Driver is short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Full duplex communication
- 120μA quiescent current
- 32 number of receivers on bus
- Operate from a single 5V supply
- Operating temperature range from -40 to +85°C
- Available in 8 pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Line Driver / Receiver
1Receivers
1Drivers
Full Duplex
4.75V
SOIC
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1
250Kbps
5.25V
NSOIC
32
Open
85°C
-
MAX488E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
