
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $5.680 |
| 25+ | $5.380 |
| 50+ | $5.080 |
| 192+ | $4.780 |
| 288+ | $4.620 |
| 576+ | $4.520 |
Product Information
Product Overview
The MAX5477EUD+ is a dual non-volatile linear taper digital potentiometer in 14 pin TSSOP package. This device combines two independently controlled 256 position potentiometers and the device control is achieved through I²C interface. The low temperature coefficient makes the device ideal for applications requiring a low temperature coefficient variable resistor such as low drift, programmable gain amplifier circuit configurations.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- EEPROM write protection
- Ratiometric temperature coefficient of 10ppm/°C
- Static supply current of 1μA
- Data rate of 400Kbps
- Three address inputs allows eight unique address combinations
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 70ppm/°C
- ±0.5 LSB differential nonlinearity (DNL), ±1 LSB integral nonlinearity (INL) in voltage divider mode
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Dual
2.7V
5.25V
TSSOP
TSSOP
256
-40°C
Dual 256-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
I2C
Linear
± 25%
14Pins
Surface Mount
70ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
