Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5742AUB+Copy
Newark Part No.73Y5058
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $25.860 |
| 10+ | $23.070 |
| 25+ | $21.950 |
| 50+ | $20.830 |
| 100+ | $20.130 |
| 250+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5742AUB+Copy
Newark Part No.73Y5058
Product RangeQuad 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleµMAX
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
µMAX
Output Type
Voltage
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX5742AUB+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
