Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6035AAUR30+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1792RL
Cut Tape38AC1792
Your Part Number
3,034 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 25+ | $3.140 |
| 50+ | $2.990 |
| 100+ | $2.840 |
| 250+ | $2.690 |
| 500+ | $2.610 |
| 1000+ | $2.530 |
| 2500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6035AAUR30+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1792RL
Cut Tape38AC1792
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.994V
Reference Voltage Max3.006V
Initial Accuracy0.2%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.994V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3V
Product Range
-
Reference Voltage Max
3.006V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
33V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
