
9,084 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.170 |
| 250+ | $2.060 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
Product Information
Product Overview
The MAX6035BAUR25+T is a high supply voltage, precision micropower voltage reference in 3 pin SOT-23 package. This three terminal device is available with output voltage of 2.5V. It is an excellent upgrade for industry standard device such as the REF02 and REF43. The device offers 14x lower power than the REF02 and 5x lower power than the REF43. It features a proprietary temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a low temperature coefficient of 75ppm/°C and an initial accuracy of ±0.5%. This device offers a supply current that is virtually independent of the supply voltage and does not require an external resistor and external compensation capacitor but is stable with capacitive loads up to 5µF. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The supply independent, ultra low supply current makes this device ideal for battery operated and high performance systems.
- Supply voltage range from 4.4V to 33V
- Operating temperature range from -40°C to 125°C
- Line regulation is 4µV/V at 25°C
- Load regulation of 25µV/mA 10mA source current, 45µV/mA at 2mA sink current at 25°C
- Maximum quiescent current supply is 95µA
- Long term stability is 110ppm/1000hr at +25°C
- Maximum dropout voltage is 1.9V at 10µA output current
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.4875V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6035
2.5125V
± 65ppm/°C
3Pins
33V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
