Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070AAUT18+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1715RL
Cut Tape94AC1715
Your Part Number
4,552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $4.270 |
| 50+ | $3.920 |
| 100+ | $3.570 |
| 250+ | $3.410 |
| 500+ | $3.350 |
| 1000+ | $3.310 |
| 2500+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070AAUT18+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1715RL
Cut Tape94AC1715
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.7996V
Reference Voltage Max1.8004V
Initial Accuracy0.04%
Temperature Coefficient± 1.5ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Reference Voltage1.8V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.7996V
Initial Accuracy
0.04%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
1.8V
Product Range
-
Reference Voltage Max
1.8004V
Temperature Coefficient
± 1.5ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
