Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6072AAUB25+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6222
Product RangeMAX6072
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $9.870 |
| 25+ | $9.320 |
| 50+ | $8.770 |
| 100+ | $8.430 |
| 250+ | $8.070 |
| 500+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6072AAUB25+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6222
Product RangeMAX6072
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6072
Reference Voltage Min2.4995V
Reference Voltage Max2.5005V
Initial Accuracy0.05%
Temperature Coefficient± 6ppm/°C
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage1.25V, 2.5V
Voltage Reference Case StyleµMax
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4995V
Initial Accuracy
0.05%
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
1.25V, 2.5V
Product Range
MAX6072
Reference Voltage Max
2.5005V
Temperature Coefficient
± 6ppm/°C
No. of Pins
10Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
µMax
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
