Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6225BCSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4953
Product RangeMAX6225
Your Part Number
2,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 10+ | $8.490 |
| 25+ | $7.900 |
| 50+ | $7.570 |
| 100+ | $7.230 |
| 250+ | $7.080 |
| 500+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6225BCSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4953
Product RangeMAX6225
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6225
Reference Voltage Min2.497V
Reference Voltage Max2.503V
Initial Accuracy0.02%
Temperature Coefficient2.5ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.497V
Initial Accuracy
0.02%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
MAX6225
Reference Voltage Max
2.503V
Temperature Coefficient
2.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Alternatives for MAX6225BCSA+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
