
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $10.320 |
| 25+ | $9.830 |
| 50+ | $9.490 |
| 100+ | $9.150 |
| 250+ | $8.970 |
| 500+ | $8.780 |
Product Information
Product Overview
The MAX6655MEE+ is a dual remote/local temperature sensors and four channel voltage monitor in 16 pin QSOP package. The digital thermometer reports the temperature of two remote sensors and its own die temperature. The remote sensors are diode-connected transistors. The MAX6655 also measure its own supply voltage and three external voltages with 8bit resolution. Each voltage input’s sensitivity is set to give approximately 3/4-scale output code when the input voltage is at its nominal value. The MAX6655 operates at +5V supply and its second voltage monitor is 3.3V. The 2 wire serial interface accepts standard SMBus write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read data. It also provide SMBus alert response and timeout functions. The MAX6655 measure automatically and autonomously with the conversion rate programmable. The adjustable rate allows the user to control the supply current.
- Supply voltage range is 3V to 5.5V
- 11bit with +0.125°C resolution
- High accuracy of ±1°C over +60°C to +100°C temperature range
- Programmable under/over threshold alarms
- Programmable power saving mode
- OVERT output for fan control and system shutdown
- Communication Systems; Computers: Desktop, Workstation, Server; Notebook Computers; Servers; Thin Clients; Workstations
Applications
Sensing & Instrumentation, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
± 1°C
-55°C
125°C
QSOP
3V
3Channels
I2C, SMBus
125°C
-
-
Digital
± 1°C
-55°C
125°C
QSOP
16Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
