
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.210 |
| 25+ | $9.720 |
| 50+ | $9.390 |
| 100+ | $9.080 |
| 250+ | $8.780 |
| 500+ | $8.470 |
Product Information
Product Overview
MAX6681MEE+ is a ±1°C fail-safe remote/local temperature sensor with an SMBus interface. It is a precise, two-channel digital thermometer. It accurately measures the temperature of its own die and one remote PN junction and reports the temperature on a 2-wire serial interface. The remote junction can be a diode-connected transistor like the low-cost NPN type 2N3904 or PNP type 2N3906. The remote junction can also be a common-collector PNP, such as a substrate PNP of a microprocessor. It includes pin-programmable default temperature thresholds for the active-low OVERT output, which provides fail-safe clock throttling or system shutdown. In addition, the device is pin programmable to select whether the active-low OVERT output responds to either the local, remote, or both temperatures. Applications include desktop computers, notebook, computers, servers, thin clients, and workstations.
- Pin-programmable threshold for active-low OVERT limit
- Programmable under/overtemperature active-low ALERT limit
- Dual channel: measures remote and local temperature
- 11-bit, 0.125°C resolution for remote temperature measurements
- High accuracy ±1°C (max) from +60°C to +100°C (remote)
- No calibration required, SMBus/I2C™-compatible interface
- SMBus timeout prevents SMBus lockup
- Supply voltage range from 3.0 to 5.5V
- 16 QSOP package
- Temperature range from -55°C to +125°C
Technical Specifications
Digital
± 1°C
± 1°C
-55°C
+125°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
-
Digital
± 1°C
-55°C
125°C
QSOP
16Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
