Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7300ATL+TCopy
Newark Part No.51AM2159
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $11.510 |
| 5000+ | $11.170 |
| 10000+ | $10.820 |
| 15000+ | $10.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$28,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7300ATL+TCopy
Newark Part No.51AM2159
No. of Bits28bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
No. of Pins40Pins
No. of I/O's28I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
28bit
Supply Voltage Min
2.5V
IC Case / Package
TQFN-EP
No. of I/O's
28I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
