
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.150 |
| 25+ | $6.840 |
| 50+ | $6.530 |
| 124+ | $6.230 |
| 310+ | $5.980 |
| 558+ | $5.740 |
Product Information
Product Overview
The MAX7312AUG+ is a 2-wire interfaced 16bit I/O port expander with interrupt and hot insertion protection in 24 pin TSSOP package. It provides 16bit parallel I/O port expansion for SMBus and I2C applications. The MAX7312 consists of input port registers, output port registers, polarity inversion registers, configuration registers, bus timeout register and I2C compatible serial interface logic (compatible with SMBus). It is used in servers/blades, RAID systems and PLCs.
- Supply voltage range from 2V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400Kbps I2C compatible serial interface
- 5V overvoltage tolerant I/Os
- SCL clock frequency of 400KHz and bus timeout period of 61ms
- Bus timeout for lock-up free operation
- Noise filter on SCL/SDA inputs and polarity inversion
- Low standby current of 2.9μA at V+ = 3.3V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
400kHz
I2C
5.5V
TSSOP
16I/O's
125°C
-
No SVHC (04-Feb-2026)
16bit
I2C
2V
TSSOP
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
