
Product Information
Product Overview
MAX86150EFF+ is an integrated photoplethysmogram and electrocardiogram bio-sensor module for mobile health. It is a pulse oximeter, and heart rate monitor sensor module. It includes internal LEDs, photodetector, and low-noise electronics with ambient light rejection. It helps ease the design of mobile and wearable devices. It operates on a 1.8V supply voltage with a separate power supply for the internal LEDs. Communication to and from the module is entirely through a standard I2C-compatible interface. The module can be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times. The application includes smartphones, tablets, wearable devices, fitness assistant devices.
- Electrocardiogram (ECG) optimized for Dry electrode operation
- Reflective heart rate monitor and medical-grade pulse oximeter
- Miniature 3.3mm x 5.6mm x 1.3mm 22-pin optical module
- Optical-grade glass for long-term optimal and robust performance
- Ultra-low power operation for mobile devices
- High SNR and robust ambient light cancellation
- Power supply voltage range from 1.7 to 2.0V (VDD-ANA = VDD-DIG = 1.8V, TA = +25°C)
- Gain is 76V/V typ (VIN = ±10mVDC, TA = +25°C, VDIFF = 0mV)
- CMRR is 136dB typ (VDD-ANA = VDD-DIG = 1.8V, VLED = 3.3V, TA = +25°C)
- 22-Lead OESIP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Integrated PPG & ECG Bio-Sensor Module
2V
22Pins
85°C
-
No SVHC (07-Jul-2017)
1.7V
OESIP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
