Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AK6759RL
Cut Tape57AK6759
Product RangeREF02 Series
Your Part Number
3,354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.260 | $7.26 |
| Total Price | $7.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 25+ | $5.140 |
| 50+ | $4.730 |
| 100+ | $4.300 |
| 250+ | $4.100 |
| 500+ | $3.980 |
| 1000+ | $3.920 |
| 2500+ | $3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel57AK6759RL
Cut Tape57AK6759
Product RangeREF02 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF02 Series
Reference Voltage Min4.95V
Reference Voltage Max5.05V
Initial Accuracy50mV
Temperature Coefficient65ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.95V
Initial Accuracy
50mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
REF02 Series
Reference Voltage Max
5.05V
Temperature Coefficient
65ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
