Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79Y4715
Product RangeREF02
Your Part Number
1,188 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $5.630 |
| 25+ | $5.200 |
| 50+ | $4.960 |
| 100+ | $4.720 |
| 250+ | $4.530 |
| 500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79Y4715
Product RangeREF02
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF02
Reference Voltage Min4.95V
Reference Voltage Max5.05V
Initial Accuracy50mV
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max33V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.95V
Initial Accuracy
50mV
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
REF02
Reference Voltage Max
5.05V
Temperature Coefficient
± 20ppm/°C
No. of Pins
8Pins
Input Voltage Max
33V
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (1)
Alternatives for REF02CSA+
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
