Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G1Copy
Newark Part No.08AK9218
Product RangeSB175 Series
Your Part Number
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
| 10+ | $28.170 |
| 25+ | $26.220 |
| 50+ | $24.120 |
| 100+ | $22.780 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G1Copy
Newark Part No.08AK9218
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
No. of Contacts2Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6325G1 is a 2-way Power Connector with silver-plated wire contacts. The second to largest SB® housings work with wire contacts up to 1/0 AWG (50mm²).
- 600VAC/DC Voltage Rating
- 2200VAC Dielectric Withstanding Voltage
- Polycarbonate Standard Plastic Resin
- Stainless Steel Contact Retention Spring
Technical Specifications
Product Range
SB175 Series
Gender
Plug, Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
