Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G3Copy
Newark Part No.72M5359
Product RangeSB50 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $214.400 |
| 25+ | $208.000 |
| 50+ | $197.600 |
| 100+ | $186.600 |
| 250+ | $180.000 |
| 500+ | $170.600 |
Price for:Each
Minimum: 1
Multiple: 1
$214.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G3Copy
Newark Part No.72M5359
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SB50 series connector features one-piece plastic housing using stainless steel springs to hold low resistance contacts in place. Based off the design pioneered by Anderson in 1953, APP®'s two pole SB® connectors set the standard for DC power distribution and battery connections. Wires sizes from #16 (1.5mm²) to #6 (13.3mm²) are held in the smallest of the SB® series housings.
- Low resistance silver or tin plated copper contacts
- Wire, PCB and busbar contacts
- Great for battery or other applications where the ability to interrupt circuits is required
Contents
5900-BK, 992G2-BK.
Technical Specifications
Product Range
SB50 Series
Gender
-
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 6331G3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
