Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoNGN-23B
Newark Part No.08R1930
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoNGN-23B
Newark Part No.08R1930
Technical Datasheet
Conduit MaterialNylon (Polyamide)
Coating-
Conduit Colour-
External Diameter28.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon (Polyamide)
Conduit Colour
-
Product Range
-
Coating
-
External Diameter
28.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate