Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No4R182S1E55126Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M5512
Product Range4000 Series
Your Part Number
122 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.050 |
| 5+ | $95.300 |
| 10+ | $92.380 |
| 25+ | $87.950 |
| 50+ | $81.880 |
| 100+ | $75.970 |
| 250+ | $70.680 |
Price for:Each
Minimum: 1
Multiple: 1
$101.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No4R182S1E55126Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M5512
Product Range4000 Series
Technical Datasheet
No. of Axes1
Track Resistance5kohm
Supply Voltage Max12V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleConical
Product Range4000 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Supply Voltage Max
12V
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
4000 Series
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 4R182S1E55126
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
