Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.620 |
| 50+ | $29.630 |
| 100+ | $28.660 |
| 250+ | $27.680 |
Price for:Each
Minimum: 25
Multiple: 5
$765.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoN46A
Newark Part No.06AC4213
Product RangeN Series
Technical Datasheet
Panel Cutout Diameter12mm
Product RangeN Series
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound
Contact Current Max2A
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
12mm
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
N Series
Switch Operation
Off-On
Contact Current Max
2A
Contact Current AC Max
2A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

