Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoSMCD131AK2Copy
Newark Part No.34C8546
Product RangeSMCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $333.200 |
| 250+ | $330.400 |
| 500+ | $320.000 |
Price for:Each
Minimum: 100
Multiple: 10
$33,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoSMCD131AK2Copy
Newark Part No.34C8546
Product RangeSMCD Series
Technical Datasheet
Product RangeSMCD Series
Switch MountingPanel Mount
Switch Terminals-
Output Code-
Readout-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SMCD131AK2 is a BCD dual Pushbutton Switch with abrasion-resistant hard gold-plating contacts. It is approved by ISO 9001:2000 production together with 100% electronic final inspection and testing guarantee reliable operation.
- Gold-gold-contacts have low and stable contact resistance
- <lt/>100mΩ Contact resistance for PCB AK
- ≤100mA Contact load, dynamic (resistive)
- -20 to 80°C Ambient temperature range
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Product Range
SMCD Series
Switch Terminals
-
Readout
-
Switch Mounting
Panel Mount
Output Code
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
