Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoACS10S150RJCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72Y0832
Product RangeACS Series
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.995 |
| 25+ | $0.917 |
| 50+ | $0.840 |
| 100+ | $0.753 |
| 500+ | $0.667 |
| 1000+ | $0.572 |
| 2500+ | $0.532 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoACS10S150RJCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72Y0832
Product RangeACS Series
Technical Datasheet
Resistance150ohm
Product RangeACS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating700V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Pulse
Product Diameter8.52mm
Product Length43.7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
150ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
43.7mm
Operating Temperature Min
-
Qualification
-
Product Range
ACS Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
± 20ppm/°C
Product Diameter
8.52mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
