Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP836 2K4 JCopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.68Y7566
Product RangeAP836 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $4.830 |
| 25+ | $4.330 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 500+ | $3.510 |
| 1000+ | $3.430 |
| 2500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoAP836 2K4 JCopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.68Y7566
Product RangeAP836 Series
Technical Datasheet
Resistance2.4kohm
Product RangeAP836 Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor Technology-
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width4.82mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.4kohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP836 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.82mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
