Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP836 4R7 JCopy
Newark Part No.68Y7573
Product RangeAP836 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoAP836 4R7 JCopy
Newark Part No.68Y7573
Product RangeAP836 Series
Resistance4.7ohm
Product RangeAP836 Series
Power Rating35W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating350V
Resistor Technology-
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width4.82mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.7ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP836 Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4.82mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
