4.7ohm Through Hole Resistors :
137 Products FoundFind a huge range of 4.7ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn, TE Connectivity - Neohm & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.357 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.129 More Pricing... | 4.7ohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.077 25+ $0.056 100+ $0.047 500+ $0.031 1000+ $0.024 More Pricing... | 4.7ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | ± 350ppm/°C | High Reliability | 1.85mm | 3.5mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.496 250+ $0.378 500+ $0.339 1000+ $0.306 5000+ $0.279 | 4.7ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $1.100 10+ $0.728 25+ $0.568 50+ $0.541 100+ $0.515 More Pricing... | 4.7ohm | AC-AT Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.858 | 4.7ohm | AC03-CS Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 200ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.535 | 4.7ohm | CAW Series | 10W | ± 5% | Axial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 50mm | 11mm | -55°C | 275°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.425 10+ $0.329 25+ $0.252 50+ $0.172 100+ $0.129 More Pricing... | 4.7ohm | MC CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | ± 350ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $3.230 10+ $1.450 25+ $1.300 50+ $1.170 100+ $1.050 More Pricing... | 4.7ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
Each | 1+ $0.746 10+ $0.532 25+ $0.416 50+ $0.353 100+ $0.280 More Pricing... | 4.7ohm | MCPMR Series | 2W | ± 5% | Axial Leaded | 500V | Metal Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 10+ $0.423 25+ $0.267 50+ $0.232 100+ $0.198 500+ $0.150 More Pricing... | 4.7ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
Each | 10+ $0.331 25+ $0.292 50+ $0.252 100+ $0.214 500+ $0.155 More Pricing... | 4.7ohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Fusible | 2.5mm | 7.5mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $3.080 10+ $1.930 25+ $1.580 50+ $1.520 100+ $1.460 More Pricing... | 4.7ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
Each | 1+ $0.646 10+ $0.462 25+ $0.361 50+ $0.306 100+ $0.242 More Pricing... | 4.7ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.120 10+ $0.965 25+ $0.874 50+ $0.783 100+ $0.692 More Pricing... | 4.7ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.282 10+ $0.181 25+ $0.136 50+ $0.129 100+ $0.120 More Pricing... | 4.7ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $0.664 10+ $0.434 25+ $0.334 50+ $0.319 100+ $0.302 More Pricing... | 4.7ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/K | High Power | 5.2mm | 19.5mm | - | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $0.682 10+ $0.663 25+ $0.643 50+ $0.624 100+ $0.521 More Pricing... | 4.7ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $10.130 10+ $6.490 25+ $5.860 50+ $5.210 100+ $4.470 More Pricing... | 4.7ohm | W20 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 200°C | - | |||||
Each | 1+ $0.814 10+ $0.536 25+ $0.414 50+ $0.391 100+ $0.368 More Pricing... | 4.7ohm | WHS Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 200ppm/°C | High Surge | 3.6mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.235 | 4.7ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $1.360 | 4.7ohm | AC Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $18.520 10+ $17.000 25+ $16.010 50+ $15.180 100+ $14.450 More Pricing... | 4.7ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $5.210 10+ $3.170 25+ $3.040 50+ $2.890 100+ $2.640 More Pricing... | 4.7ohm | W23 Series | 10.5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 38mm | - | -55°C | 350°C | - | |||||
Each | 10+ $0.088 25+ $0.066 50+ $0.062 100+ $0.058 500+ $0.046 More Pricing... | 4.7ohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | General Purpose | 2.5mm | 7.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.167 25+ $0.127 50+ $0.121 100+ $0.114 500+ $0.089 More Pricing... | 4.7ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | ||||||