Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00037Copy
Newark Part No.97AK2029
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Nano Family Boards
Kit ContentsScrew Terminal Adapter
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00037 is an Arduino® nano screw terminal adapter. It is a quick, secure and solderless solution for your next Nano project. Easily connect external connections to the screw terminals and use the onboard prototyping area to evaluate ideas and solutions. Easily switch between the various Nano family boards without soldering, while leaving the rest of your project intact. It builds robust projects with secure and long-lasting connections without the need for any soldering by combining the Nano screw terminal adapter and any of the boards from the Arduino Nano family.
- Screw terminals: 32 screw terminal connections (3.5mm pitch, 16 - 30AWG)
- Silk is labelled for quick and easy reference
- 9x8 grid (2.54mm pitch) proto typing area
- Connector sockets: 2 double row sockets with 15 contacts each (2.54mm pitch)
- Low profile connector for high mechanical stability
- All pins are accessible via standard breadboard holes
- Mounting hole: 4x 3.2mm ⌀ holes
- Easy integration into your own projects
- Target areas: maker, nano projects, prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Screw Terminal Adapter
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Nano Family Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
