Print Page
LCM600Q-T-A
POWER SUPPLY, AC-DC, 24V, 27A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-T-ACopy
Newark Part No.69AH0541
Product RangeLCM600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.050 |
| 5+ | $385.740 |
| 10+ | $375.430 |
| 25+ | $365.110 |
| 50+ | $348.610 |
Price for:Each
Minimum: 1
Multiple: 1
$396.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM600Q-T-ACopy
Newark Part No.69AH0541
Product RangeLCM600 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max600W
Output Voltage Nom24V
Output Current Max27A
Output Current Max27A
Product RangeLCM600 Series
Input Voltage VAC85V AC to 264V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Output Current Max
27A
Input Voltage VAC
85V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
27A
Product Range
LCM600 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate