Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM600QCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78R9546
Product RangeLCM600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $332.300 |
Price for:Each
Minimum: 50
Multiple: 50
$16,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM600QCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78R9546
Product RangeLCM600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max600W
Output Voltage Nom24V
Output Current Max27A
Input Voltage AC Min85V
Product RangeLCM600 Series
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Input Voltage AC Min
85V
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
27A
Product Range
LCM600 Series
Input Voltage VAC
85V AC to 264V AC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
