Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRPM8000-10-SCopy
Newark Part No.85AJ1246
Product RangeRPM8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,356.110 |
| 5+ | $2,169.750 |
| 10+ | $2,143.130 |
| 25+ | $2,129.820 |
Price for:Each
Minimum: 3
Multiple: 1
$7,068.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRPM8000-10-SCopy
Newark Part No.85AJ1246
Product RangeRPM8000 Series
Technical Datasheet
Filter ApplicationsMilitary
Voltage Rating480VAC
Current Rating10A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeRPM8000 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Military
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
RPM8000 Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
