Print Page
LPC-120-AAA
LIQUID LEVEL PUMP CONTROLLER, 6VA, 120V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoLPC-120-AAA
Newark Part No.55AC7464
Product RangeLPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.720 |
Price for:Each
Minimum: 1
Multiple: 1
$144.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoLPC-120-AAA
Newark Part No.55AC7464
Product RangeLPC Series
Technical Datasheet
Supply Voltage120VAC
Response Time-
Power Consumption6VA
Product RangeLPC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120VAC
Power Consumption
6VA
SVHC
To Be Advised
Response Time
-
Product Range
LPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate