Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPME-3FF-RYGCopy
Newark Part No.26T4107
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
TonesBuzzer
Lens Diameter45mm
IP / NEMA RatingIP56
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Lens Diameter
45mm
Connection Type
Wire Leaded
Operating Temperature Min
-
Product Range
-
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
Buzzer
IP / NEMA Rating
IP56
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
