Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPR08-1.5DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6726
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.300 |
Price for:Each
Minimum: 1
Multiple: 1
$55.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR08-1.5DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6726
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max1.5mm
Sensing Distance Nom1.5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The PR08-1.5DP from Autonics is a cylindrical inductive Proximity Sensor with pigtail cable. This PR series sensors are long life cycle, high reliability and simple operation.
- DC 3 wire type
- Integrated overload and short protection circuit
- Integrated reverse polarity protection circuit
- Integrated surge protection
- Improved noise resistance with dedicated IC
- Red LED status indication
- IP67 Protection degree
- Replaceable for micro switches and limit switches
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
1.5mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
