Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.150 |
Price for:Each
Minimum: 1
Multiple: 1
$184.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPSAN-01CV-NPT1/8Copy
Newark Part No.22T2710
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Sensor Output TypeNPN
Pressure Measurement Type-
Operating Pressure Min0kPa
Voltage Rating24V
Operating Pressure Max100kPa
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Media TypeGas, Liquid, Oil
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The PSAN series Digital Pressure Sensor ideal for a wide range of applications of gas, liquid and oil (Inappropriate to corrosion environment for SUS316L). The device features Hold/Auto shift input function, auto shift input as a reference pressure in order to correct the set point values of control output when initial pressure changes (only for models with Hold/Auto shift input type). Forced-output mode embodied for easy operation test and monitoring, analogue output (resolution - automatically changes as 1/1,000 or 1/2,000 by display unit, voltage - 1 to 5VDC, current - DC4 to 20mA).
- 1/2,000 High resolution for indication
- 2 Independent outputs and N. O./N. C. output selectable
- One-touch connector type for easy maintenance
- Zero-point adjustment function, peak monitoring function
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
NPN
Operating Pressure Min
0kPa
Operating Pressure Max
100kPa
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Pressure Port Type
NPT
Pressure Measurement Type
-
Voltage Rating
24V
Pressure Port Size
1/8"
Supply Voltage Min
12VDC
Media Type
Gas, Liquid, Oil
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
