Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoTC4H-14RCopy
Newark Part No.22T3612
Product RangeTC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.420 |
Price for:Each
Minimum: 1
Multiple: 1
$143.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoTC4H-14RCopy
Newark Part No.22T3612
Product RangeTC4 Series
Technical Datasheet
Thermocouple TypeJ, K
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeTC4 Series
SVHCTo Be Advised
Product Overview
The TC4H-14R from Autonics is a 4-digit single display economical PID Temperature Controller. The TC series is one of the most temperature controlling solution with essential functions and improved performance
- Realizes ideal temperature, controlling with newly developed PID control algorithm and 100 ms high speed sampling
- Relay output and SSRP output embodied together
- Dramatically increased visibility using wide display part
- Mounting space saving with compact design
- SC/PV Deviation indicatable
- DIN W 48 x H 96 mm
- Alarm 1 output
- Relay output and SSRP output
Applications
Industrial, Automation & Process Control, Thermal Management
Technical Specifications
Thermocouple Type
J, K
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
TC4 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
