Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ML03V10R6AAT2A SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 0.6 pF, 0.05pF, 250 V, 0603 [1608 Metric] RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/2118252-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R6AAT2ACopy
Newark Part No.53W0802
Product RangeMLO Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V10R6AAT2ACopy
Newark Part No.53W0802
Product RangeMLO Series
Technical Datasheet
Capacitance0.6pF
Voltage Rating250VDC
Product RangeMLO Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.6pF
Product Range
MLO Series
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
