Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No880Copy
Newark Part No.90Y5963
Also Known AsBK880
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,554.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11,554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No880Copy
Newark Part No.90Y5963
Also Known AsBK880
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max1kH
Capacitance Measure Max20000µF
Resistance Measure Max10Mohm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual-display handheld LCR meter measure inductance, capacitance and resistance quickly and precisely. It also measure impedance, Theta and ESR. Additionally, it offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1 %, test frequencies up to 100KHz, selectable test signal levels and measurement rate.
- Fast auto range design for rapid, easy component measurements
- Auto detect mode for automatic component type identification and measurement type selection
- Relative mode
- Visible and audible tolerance mode
- Data hold and min/max/average recording
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for datalogging and front panel emulation available as free download
- Configurable power-up-states
Contents
Dual-display handheld LCR meter, Banana-to-alligator test leads, Ni-MH 9 V battery, mini USB interface cable, Quick start insert, AC adapter shorting plate, Four-terminal shielded kelvin clip test leads (TL8KC1), SMD tweezer (TL8SM).
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
1kH
Resistance Measure Max
10Mohm
SVHC
No SVHC (07-Nov-2024)
Test Frequency Max
100kHz
Capacitance Measure Max
20000µF
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
