Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No881Copy
Newark Part No.78H0309
Also Known AsBK881
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.650 |
Price for:Each
Minimum: 1
Multiple: 1
$307.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No881Copy
Newark Part No.78H0309
Also Known AsBK881
Technical Datasheet
Component Type TestedCapacitor
Supported Devices-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This in-circuit ESR & DC Resistance capacitor tester is specially designed to measure ESR (Equivalent Series Resistance) of electrolytic capacitors in or out of circuit and can also be used to measure low value non-inductive resistors. Model 881 is a must for anyone that tests or trouble shoots printed circuit boards.
- 100KHz Output test frequency
- 15mVp-p Output test voltage (will not turn on any solid-state devices)
- Three color front panel chart shows ESR readings of Good, Fair, and Bad
- Automatically calibrates internal signal
- Measures ESR with a range of 0.1 to 30 ohms
- Includes a one-handed tweezers test probe
- Uses a standard 9VDC battery as power source
Applications
Test & Measurement
Contents
One handed tweezers probe
Technical Specifications
Component Type Tested
Capacitor
Product Range
-
Supported Devices
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
