Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-PSC50B-BV03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2125
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
| 5+ | $77.860 |
| 10+ | $75.500 |
| 25+ | $71.940 |
| 50+ | $67.040 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-PSC50B-BV03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2125
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP Rating-
IP Rating-
Operating Temperature Min-25°C
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The BESM18MI-PSC50B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Flush mountable mounting
- 0 to 4.0mm Assured operating distance
- 5.00mm Rated operating distance
- 700Hz Switching frequency
- No switching element function
- PNP Switching output
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
-
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
-
Operating Temperature Min
-25°C
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
