Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.980 |
Price for:Each
Minimum: 1
Multiple: 1
$140.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIA23SCopy
Newark Part No.02H6626
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre Type-
Fibre Diameter3.2mm
Lead Length - Metric914mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IA23S is a 36-inch opposed mode individual Glass Fibre Sensor Cable with stainless steel sheath and right angle sensing tip.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Fibre Diameter
3.2mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
-
Lead Length - Metric
914mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
