Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PFF100SQ2PSCopy
Newark Part No.54AH7829
Product RangeK50 Pro Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $280.150 |
| 3+ | $274.920 |
| 5+ | $267.060 |
Price for:Each
Minimum: 1
Multiple: 1
$280.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PFF100SQ2PSCopy
Newark Part No.54AH7829
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50PFF100SQ2PS is a K50 Pro optical with PICK-IQ series RGB fixed-field sensor. This ergonomic design requires no physical pressure to operate and eases the stress on hands and wrists.
- 10 to 30VDC supply voltage
- IP67, IP69K rating
- 100mm fixed field activation method
- Serial/PICK-IQ™ control
- 132mA max current color, 300ms max output response time
- Base mount - dome window
- Black color polycarbonate primary housing
- Dual 240mm PVC shielded cables with 5-pin integral M12/Euro-style quick disconnects (Pigtail QDs)
- PICK-IQ (Modbus RTU)
- Features washdown rated, Quick Disconnect
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Alternatives for K50PFF100SQ2PS
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
