Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-530Copy
Newark Part No.21H1185
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $113.190 |
Price for:Each
Minimum: 1
Multiple: 1
$113.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-530Copy
Newark Part No.21H1185
Technical Datasheet
Connector to Connector7/8"-16-2B Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type A7/8"-16-2B Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MBCC-530 is a 9m mini-style Quick Disconnect Cable with 5-pin straight connectors. It is suitable for use with photoelectric sensors.
- Nylon coupling nut
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
7/8"-16-2B Receptacle to Free End
Connector Type A
7/8"-16-2B Receptacle
Connector Type B
Free End
Cable Length - Metric
9.1m
Product Range
-
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
30ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
