
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.590 |
Product Information
Product Overview
The MQDC-430 is a 9m Euro-style Quick Disconnect Cable, 4-pin female pin-out straight connector with nylon coupling nut, 18AWG high-flex stranded, gold-plated contacts. Quick-disconnect (QD) cable allows sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico, Euro and Mini-styles are available for DC powered devices. Used with Q12, M12, QS18, Q20, OMNI-BEAM (QDH suffix), Q45 DC sensors (Q5 suffix), MINI-BEAM DC SM312 sensors, S18, M18, T18, Q25, S30, T30, Q40, QM42, QL50/QL55, SLM, T18U, K50, K80, PVA, VTB and STB, EZ-LIGHT.
- PVC cable jacket
- PUR (polyurethane) connector body
Applications
Sensing & Instrumentation
Technical Specifications
M12 Sensor Straight 4 Position Receptacle
M12 Straight Receptacle to Free End
Free End
9m
-
M12 Receptacle
Free End
4 Positions
29.527ft
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
