
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $180.850 |
Product Information
Product Overview
OTBVP6 is a OPTO-TOUCH® OTB series momentary action optical touch button w/black F.C. This optical touch button is photoelectric switch designed to replace capacitive touch switches and mechanical push button. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger͕ introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. It is ergonomically designed to eliminate the hand, wrist, and arm stresses associated with mechanical push buttons. ͘They require absolutely no physical pressure to operate. LED indicators light for "power on" and "output activated͘.
- Zero-force touch activated photoelectric replacements for mechanical push button
- Optimized for easy mounting with a 30mm threaded base
- Ergonomic design eliminates hand, wrist and arm stress
- Field covers included to prevent inadvertent activation from loose clothing, debris, etc
- Momentary action touch button with SPDT electromechanical relay or solid-state outputs
- 10V to 30VDC operating voltage, complementary PNP (sourcing) outputs
- 6-foot attached cable connection, cUL certified
- Protected against reverse polarity and transient voltages (supply protection circuitry)
- 100ms ON/OFF response time
- Operating temperature range from -20°C to +50°C
Technical Specifications
-
Non Illuminated
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open, Normally Closed
10VDC
IP66
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
