Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLVP23-1190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC1775
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,695.000 |
| 3+ | $2,577.830 |
| 5+ | $2,505.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLVP23-1190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC1775
Product RangeLS Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.19m
Sensing Range Max8m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing-
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.19m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
8m
Approvals / Standards
-
Control Output Type
-
Product Range
LS Series
Technical Docs (3)
Alternatives for SLLVP23-1190
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
