Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSP30-450Q88Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K0406
Product Range14/30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,250.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,250.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSP30-450Q88Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K0406
Product Range14/30 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams30
Protection Height450mm
Sensing Range Max30mm
IP RatingIP65
Approvals / Standards-
Beam Spacing60ft
Control Output Type-
Supply Voltage Max24VDC
Product Range14/30 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
450mm
IP Rating
IP65
Beam Spacing
60ft
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
30
Sensing Range Max
30mm
Approvals / Standards
-
Control Output Type
-
Product Range
14/30 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
